BUY NOWBUY NOW | Technical Documents | Video | Features | Kit Contents |
![]() | Kit Overview
The Texas Instruments EV2200EV2200 provides a development and evaluation environment for HDQ based and SMBus based gas gauge ICs. The EV2200.EV2200. provides connections for the communication lines of an intelligent battery with a serial interface port of a Windows-based PC. With the EV2200EV2200, the user can read/write the gas gauge registers of each IC and monitor the battery's status. In the SBS SMBus environment, the interface board and software allow the battery pack designer to evaluate the function of the ICs, calibrate the intelligent battery circuit for current, temperature, and voltage measurements, and program the external EEPROM.
Development system for HDQ (bq2013H, BQ2014HSNBQ2014HSN, bq2018, bq2019, bq2050H and bq2052) and SMBus (bq2040 and bq2060) gas gauge ICs:
Key Applications: Power-Assist Applications, Lithium Primary Cells | |||||||||||
|
Technical Documents
Learning Center
Design Elements
Type | Description |
---|---|
Application Library | TI: EV2200 Software for bqQ2018 |
Application Library | TI: EV2200 Software for bq2060 |
CAD Model | TI: CAD Model for BQ2018SN-E1 |
Video
Kit Features
Key Features for EV2200EV2200 PC Interface Board:
- Development system for HDQ (bq2013H, BQ2014HSNBQ2014HSN, bq2018, bq2019, bq2050H and bq2052) and SMBus (bq2040 and bq2060) gas gauge ICs
- Provides interface between intelligent battery and Windows-based PC
- Connects to the serial communications port of a PC
- On screen display and programming of gas gauge register functions
- Programs EEPROM and calibrates current, temperature, and voltage measurements in BQ2040EVM-001BQ2040EVM-001 and bq2060 based packs
Kit Contents
The Texas Instruments EV2200EV2200 PC Interface Board for Gas Gauge Evaluation is supplied with below contents:
- The interface board
- DC power supply
- PC software.
Please specify the desired software to be included with the EV2200EV2200 evaluation board as shown below:
Gas Gauge IC | Part Number |
---|---|
bq2013H | EV2200-13H |
bq2018 | EV2200-18 |
BQ2040EVM-001BQ2040EVM-001 | EV2200-40 |
bq2050H | EV2200-50H |
BQ2060AEVM-001BQ2060AEVM-001 | EV2200-60 |
bq2092 | EV2200-92 |
bq2945 | EV2200-45 |